The LRW5AP-KZMX-1-Z is a red LED with a luminous flux of 150lm and a luminous intensity of 45cd. It has a viewing angle of 140° and operates at a wavelength of 625nm. The device is rated for a maximum current of 2A and has a thermal resistance of 3°C/W. It is designed for surface mount applications and is available in a package quantity of 200 per reel. The operating temperature range is from -40°C to 150°C.
Osram LRW5AP-KZMX-1-Z technical specifications.
| Case Code (Imperial) | 3026 |
| Package/Case | 3026 |
| Color | Red |
| Forward Current | 1.4A |
| Illumination Color | Red |
| Luminous Flux | 150lm |
| Luminous Intensity | 45cd |
| Max Current Rating | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Series | Diamond Dragon |
| Test Temperature | 25°C |
| Thermal Resistance of Package | 3°C/W |
| Viewing Angle | 140° |
| Wavelength | 625nm |
| RoHS | Compliant |
No datasheet is available for this part.