
Red LED emitter in a 4-pin PLCC surface-mount package. Features a clear, diffused, domed round lens with a 30° viewing angle. Operates with a 50mA forward current, delivering 1.7lm luminous flux and 2525mcd luminous intensity. Maximum power dissipation is 180mW, with a reverse voltage rating of 12V. Suitable for operation between -40°C and 100°C.
Osram LS E63B-BBCB-1-1-Z technical specifications.
| Package/Case | PLCC |
| Color | Red |
| Depth | 3.4mm |
| Forward Current | 50mA |
| Illumination Color | Red |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 2.6mm |
| Lens Style | Round, Domed, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 1.7lm |
| Luminous Intensity | 2525mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 180mW |
| Radiation Hardening | No |
| Reverse Voltage | 12V |
| Series | Power TOPLED® with Lens |
| Viewing Angle | 30° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LS E63B-BBCB-1-1-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.