
Surface Mount Device (SMD) chip LED emitter, uni-color super red, featuring a 2-pin SMT package with a maximum package length of 2.1mm, width of 1.5mm, and height of 1.25mm. Emitting at a peak wavelength of 645nm, this component offers a maximum intensity of 90mcd and a luminous flux of 0.24lm with a wide 120° viewing angle. Designed for automotive applications, it operates with a maximum forward current of 30mA and a maximum forward voltage of 2.5V, with a maximum power dissipation of 80mW. The LED material is AlGaInP, and it is rated for an operating temperature range of -40°C to 100°C.
Sign in to ask questions about the Osram LS M676-Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram LS M676-Q1 technical specifications.
| Package Family Name | SMD |
| Package/Case | SMT |
| Package Description | Surface Mount Device |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 2.1(Max) |
| Package Width (mm) | 1.5(Max) |
| Package Height (mm) | 1.25(Max) |
| Seated Plane Height (mm) | 1.4(Max) |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Red |
| Intensity | 90mcd(Max) |
| LED Material | AlGaInP |
| Peak Wavelength | 645nm |
| High Brightness | No |
| Lens Appearance | Clear |
| Luminous Flux | 0.24lm |
| Viewing Angle | 120° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.5V |
| Maximum Power Dissipation | 80mW |
| Reverse Voltage | 3V |
| Cage Code | CG006 |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Osram LS M676-Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.