
Red LED emitter in a compact SMD/SMT package, featuring a 1.4mm height, 2.1mm length, and 1.4mm width. This single-element LED emits red light with a luminous flux of 0.48lm and luminous intensity of 224mcd, utilizing a clear, diffused, colorless, rectangular lens measuring 1mm. Operating with a forward current of 30mA and a maximum power dissipation of 80mW, it offers a wide 120° viewing angle and a broad operating temperature range from -40°C to 100°C. Packaged on tape and reel for efficient surface mounting.
Osram LS M676-Q2S1-1-Z technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Depth | 1.5mm |
| Forward Current | 30mA |
| Height | 1.4mm |
| Illumination Color | Red |
| Length | 2.1mm |
| Lens Color | Colorless |
| Lens Size | 1mm |
| Lens Style | Flat, Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Flux | 0.48lm |
| Luminous Intensity | 224mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 80mW |
| Radiation Hardening | No |
| Reverse Voltage | 12V |
| Series | Mini TOPLED® |
| Viewing Angle | 120° |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LS M676-Q2S1-1-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.