
Red LED emitter featuring a PLCC package for surface mount applications. This single-element LED emits red light with a wavelength of 643nm, offering a luminous intensity of 11.2mcd and a luminous flux of 0.025lm. Operating at a forward current of 20mA, it has a maximum power dissipation of 50mW and a reverse voltage rating of 12V. The diffused, colorless lens provides a wide 120° viewing angle, and the component is lead-free and RoHS compliant, with an operating temperature range of -40°C to 100°C.
Osram LS T67K-J1K2-1-Z technical specifications.
| Package/Case | PLCC |
| Color | Red |
| Depth | 3mm |
| Forward Current | 20mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 3.4mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.025lm |
| Luminous Intensity | 11.2mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 50mW |
| Radiation Hardening | No |
| Reverse Voltage | 12V |
| RoHS Compliant | Yes |
| Series | Advanced Power TOPLED® |
| Viewing Angle | 120° |
| Wavelength | 643nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LS T67K-J1K2-1-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
