Surface mount LED emitter, PLCC package, featuring a red illumination color and a luminous intensity of 11.2mcd. This component offers a 120° viewing angle and a forward current of 20mA, with a maximum power dissipation of 50mW. Operating within a temperature range of -40°C to 100°C, it has a reverse voltage rating of 12V. The lens is colorless, round, flat, diffused, and clear, with a lens size of 2.4mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Osram LS T77K-J1K2-1-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram LS T77K-J1K2-1-Z technical specifications.
| Package/Case | PLCC |
| Color | Red |
| Depth | 3mm |
| Forward Current | 20mA |
| Illumination Color | Red |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.024lm |
| Luminous Intensity | 11.2mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 50mW |
| Radiation Hardening | No |
| Reverse Voltage | 12V |
| Series | Advanced Power TOPLED® |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LS T77K-J1K2-1-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.