
Red LED emitter, surface mount (SMD/SMT) package, featuring a colorless diffused rectangular lens. Delivers 224mcd luminous intensity and 0.48lm luminous flux at a 30mA forward current. Operating temperature range from -40°C to 100°C, with a 120° viewing angle. Power dissipation is 80mW.
Osram LS Y876-Q2S1-1-Z technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Depth | 1.3mm |
| Forward Current | 30mA |
| Illumination Color | Red |
| Length | 2.3mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Flux | 0.48lm |
| Luminous Intensity | 224mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 80mW |
| Radiation Hardening | No |
| Reverse Voltage | 12V |
| Series | SIDELED |
| Viewing Angle | 120° |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LS Y876-Q2S1-1-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.