The LSA676-P2R1-1-R33-Z is a single red diffused SMD LED with a circular colorless lens style and a luminous flux of 0.38lm. It is designed for surface mount applications and is available in tape and reel packaging. The LED has a viewing angle of 120° and is not radiation hardened.
Osram LSA676-P2R1-1-R33-Z technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Lens Style | Diffused, Colorless, Circular |
| Luminous Flux | 0.38lm |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram LSA676-P2R1-1-R33-Z to view detailed technical specifications.
No datasheet is available for this part.