The LSA676-P2S1-1-R33-Z is a single red diffused LED with a luminous flux of 0.4lm and a viewing angle of 120°. It features a surface mount package and is available on tape and reel. This LED is designed for general use and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Color | Red |
| Lens Style | Diffused, Colorless, Circular |
| Luminous Flux | 0.4lm |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Viewing Angle | 120° |
| RoHS | Compliant |