
Uni-color red LED emitter, 645nm wavelength, featuring a diffused, colorless circular lens. This surface-mount device (SMD) operates with a 30mA forward current and a 12V reverse voltage, delivering 0.35lm luminous flux and 180mcd luminous intensity. With a wide 120° viewing angle, it is housed in a 3.6mm x 4.2mm x 4.2mm SMD package, suitable for operation between -40°C and 100°C. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Osram LSA676-Q1R2-1-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Color | Red |
| Depth | 4.2mm |
| Forward Current | 30mA |
| Height | 4.2mm |
| Illumination Color | Red |
| Length | 4.2mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.35lm |
| Luminous Intensity | 180mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 12V |
| Series | SIDELED |
| Viewing Angle | 120° |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LSA676-Q1R2-1-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
