The LSA676-R1S1-1 is a single LED component from Osram's SIDELED series. It features a round, diffused, colorless lens style and emits a red color. The LED has a luminous flux of 0.47lm and a luminous intensity of 224mcd. It is designed for surface mount applications and has a viewing angle of 120°. The component is RoHS compliant and not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Color | Red |
| Lens Style | Round, Diffused, Colorless, Circular |
| Luminous Flux | 0.47lm |
| Luminous Intensity | 224mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SIDELED |
| Viewing Angle | 120° |
| RoHS | Compliant |