
This is a single-element red LED with a forward current rating of 20mA and a reverse voltage rating of 12V. It is designed for surface mount applications and has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The LED is RoHS compliant and is packaged on a tape and reel.
Osram LSA67K-J1K2-1 technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Depth | 4.2mm |
| Forward Current | 20mA |
| Length | 4.2mm |
| Lens Style | Round, Diffused, Colorless, Circular |
| Luminous Flux | 0.022lm |
| Luminous Intensity | 11.2mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 12V |
| RoHS Compliant | Yes |
| Series | SIDELED |
| Viewing Angle | 120° |
| RoHS | Compliant |
No datasheet is available for this part.