
Super Red Power TOPLED, LS E6SF-DBFA-1
Osram LSE63F-DBFA-1 technical specifications.
| Package/Case | PLCC |
| Lens Style | Dome |
| Luminous Flux | 4lm |
| Luminous Intensity | 8cd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Series | Power TOPLED Lens |
| Viewing Angle | 30° |
| RoHS | Compliant |
Download the complete datasheet for Osram LSE63F-DBFA-1 to view detailed technical specifications.
No datasheet is available for this part.
