The LSE655-V1AB-1 is a single-element LED from Osram, packaged in a PLCC format for surface mount applications. It features a diffused, colorless lens style and emits 1.2 lumens with a luminous intensity of 1800 millicandelas. The device operates within a temperature range of -40°C to 100°C and is rated for a maximum forward current of 70mA and reverse voltage of 5V.
Osram LSE655-V1AB-1 technical specifications.
| Package/Case | PLCC |
| Depth | 3.4mm |
| Forward Current | 70mA |
| Length | 3mm |
| Lens Style | Diffused, Colorless |
| Luminous Flux | 1.2lm |
| Luminous Intensity | 1800mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Reverse Voltage | 5V |
| Viewing Angle | 60° |
| RoHS | Compliant |
No datasheet is available for this part.