The LSE65B-AABA-1-1 is a surface mount luminous diode from Osram with a diffused, colorless lens style. It features a luminous flux of 2.4lm and a luminous intensity of 2800mcd. The diode has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It is available in a tape and reel packaging with a PLCC package case.
Osram LSE65B-AABA-1-1 technical specifications.
| Package/Case | PLCC |
| Depth | 3.4mm |
| Forward Current | 70mA |
| Length | 3mm |
| Lens Style | Diffused, Colorless |
| Luminous Flux | 2.4lm |
| Luminous Intensity | 2800mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Reverse Voltage | 12V |
| Viewing Angle | 60° |
| RoHS | Compliant |
No datasheet is available for this part.