The LSE65B-AABA-1-L-Z is a surface mount LED from Osram with a luminous flux of 1.95lm and luminous intensity of 1680mcd. It has a viewing angle of 60° and is packaged in a PLCC package. The LED is available in quantities of 2000 and is supplied on tape and reel. It measures 3.5mm in height, 3.5mm in length, and 2.8mm in width, with a clear lens style.
Osram LSE65B-AABA-1-L-Z technical specifications.
| Package/Case | PLCC |
| Color | Red |
| Height | 3.5mm |
| Length | 3.5mm |
| Lens Style | Clear |
| Luminous Flux | 1.95lm |
| Luminous Intensity | 1680mcd |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | Advanced Power TOPLED® |
| Viewing Angle | 60° |
| Width | 2.8mm |
| RoHS | Compliant |
No datasheet is available for this part.