The LSE65B-AABB-1-1 is a single-channel LED emitter with a round lens style and 60° viewing angle. It features a forward current of 70mA and a luminous intensity of 2800mcd. The device is packaged in a PLCC package and is available on tape and reel for surface mount applications. Operating temperature range is from -40°C to 100°C.
Osram LSE65B-AABB-1-1 technical specifications.
| Package/Case | PLCC |
| Depth | 3.4mm |
| Forward Current | 70mA |
| Length | 3mm |
| Lens Style | Round |
| Luminous Flux | 2.4lm |
| Luminous Intensity | 2800mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 180W |
| Radiation Hardening | No |
| Reverse Voltage | 12V |
| RoHS Compliant | Yes |
| Series | Power TOPLED Lens |
| Viewing Angle | 60° |
| RoHS | Compliant |
No datasheet is available for this part.