LED Uni-Color Red 645nm 4-Pin PLCC T/R
Osram LSE65B-V1AB-1-1 technical specifications.
| Package/Case | PLCC |
| Color | Red |
| Lens Style | Round, Diffused, Colorless, Circular |
| Luminous Flux | 1.45lm |
| Luminous Intensity | 1.8cd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Power TOPLED Lens |
| Viewing Angle | 60° |
| RoHS | Compliant |
No datasheet is available for this part.