The LSE65B-V1AB-1-1-Z is a single LED from Osram's Power TOPLED series, featuring a red color, clear lens, and a round, domed, diffused, colorless, circular lens style. It has a luminous flux of 1.45lm and a luminous intensity of 1255mcd. The LED is packaged in a PLCC package, suitable for surface mount applications, and is available on cut tape. It measures 3.5mm in height, 3.2mm in length, and 2.8mm in width, with a lens size of 2.6mm.
Sign in to ask questions about the Osram LSE65B-V1AB-1-1-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram LSE65B-V1AB-1-1-Z technical specifications.
| Package/Case | PLCC |
| Color | Red |
| Height | 3.5mm |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 2.6mm |
| Lens Style | Round, Domed, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 1.45lm |
| Luminous Intensity | 1255mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Cut Tape |
| Series | Power TOPLED® with Lens |
| Viewing Angle | 60° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LSE65B-V1AB-1-1-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
