Osram LSE675-S2U1-1-1 technical specifications.
| Package/Case | PLCC |
| Color | Red |
| Lens Style | Diffused, Colorless, Circular |
| Luminous Flux | 1.2lm |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
No datasheet is available for this part.