The LSE675-S2U1-1-1-Z is a single red LED with a luminous flux of 1.2lm and luminous intensity of 560mcd. It has a viewing angle of 120° and can operate at a reverse voltage of 12V. The LED is packaged in a PLCC case and is suitable for surface mount applications. It can withstand temperatures between -40°C and 100°C.
Osram LSE675-S2U1-1-1-Z technical specifications.
| Package/Case | PLCC |
| Color | Red |
| Depth | 3.4mm |
| Forward Current | 70mA |
| Length | 3mm |
| Lens Style | Diffused, Colorless, Circular |
| Luminous Flux | 1.2lm |
| Luminous Intensity | 560mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Reverse Voltage | 12V |
| Viewing Angle | 120° |
| RoHS | Compliant |
No datasheet is available for this part.