This surface mount LED features a diffused, colorless lens style with a luminous flux of 4.65lm and a luminous intensity of 2240mcd. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The LED is packaged in a tape and reel format and has a viewing angle of 120°. It can handle a forward current of 70mA and a reverse voltage of 12V. The LED measures 3.4mm in depth and 3mm in length, with a package case type of PLCC.
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Depth | 3.4mm |
| Forward Current | 70mA |
| Length | 3mm |
| Lens Style | Diffused, Colorless |
| Luminous Flux | 4.65lm |
| Luminous Intensity | 2240mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Reverse Voltage | 12V |
| Viewing Angle | 120° |
| RoHS | Compliant |