Osram LSE6SF-V2BA-1-1 technical specifications.
| Package/Case | PLCC |
| Color | Red |
| Forward Current | 50mA |
| Lens Style | Round, Diffused, Colorless, Circular |
| Luminous Flux | 4.65lm |
| Luminous Intensity | 2.24cd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Power TOPLED |
| Viewing Angle | 120° |
| Wavelength | 633nm |
| RoHS | Compliant |
Download the complete datasheet for Osram LSE6SF-V2BA-1-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.