FILTER UNIT, 80MM - More Details
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Color | Red |
| Lens Style | Diffused, Colorless, Circular |
| Luminous Flux | 4.65lm |
| Number of LEDs | 1 |
| Radiation Hardening | No |
| Viewing Angle | 120° |
| RoHS | UnconfirmedNo |