FILTER UNIT, 80MM - More Details
Osram LSGA671 technical specifications.
| Package/Case | SMD/SMT |
| Color | Green, Red |
| Lens Style | Diffused, Colorless, Circular |
| Mount | Surface Mount |
| Number of LEDs | 2 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
No datasheet is available for this part.