Osram LSGA671-JL+KM-1-Z technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 10mA |
| Illumination Color | Green, Red |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Viewing Angle | 120° |
| RoHS | Compliant |
No datasheet is available for this part.