LED Bi-Color Green/Red 572nm/635nm 2-Pin SMT T/R
Osram LSGA671-Z technical specifications.
| Package/Case | SMD/SMT |
| Depth | 3.89mm |
| Forward Current | 30mA |
| Length | 4.2mm |
| Lens Style | Diffused, Colorless |
| Luminous Intensity | 18mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Reverse Voltage | 12V |
| Viewing Angle | 120° |
| RoHS | Compliant |
No datasheet is available for this part.