The LSGT670-JL-1-0+JL-1-0-10-R18-Z LED is a surface mount device with a clear lens style and a viewing angle of 120°. It has a luminous intensity of 11.25mcd and a wavelength of 628nm. The LED is packaged in a PLCC package with a lead-free finish and is available in a single unit quantity. It is suitable for use in a variety of applications where a green and red LED is required.
Osram LSGT670-JL-1-0+JL-1-0-10-R18-Z technical specifications.
| Package/Case | PLCC |
| Color | Green, Red |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Lens Style | Clear |
| Luminous Intensity | 11.25mcd |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Viewing Angle | 120° |
| Wavelength | 628nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LSGT670-JL-1-0+JL-1-0-10-R18-Z to view detailed technical specifications.
No datasheet is available for this part.