
The LSGT670-JL+JL-1-Z is a dual-color surface mount LED from Osram with a luminous intensity of 11.25mcd and a luminous flux of 0.035lm. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The LED is packaged in a PLCC package and is available in quantities of 2000. It is suitable for surface mount applications and has a viewing angle of 120°.
Sign in to ask questions about the Osram LSGT670-JL+JL-1-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram LSGT670-JL+JL-1-Z technical specifications.
| Package/Case | PLCC |
| Color | Green, Red |
| Depth | 3.4mm |
| Forward Current | 30mA |
| Height | 2.1mm |
| Illumination Color | Green, Red |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.035lm |
| Luminous Intensity | 11.25mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 12V |
| Series | Multi TOPLED® |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LSGT670-JL+JL-1-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.