
The LSGT676-P7Q7-1+N7P7-24 is a dual LED device from Osram's Advanced Power TOPLED series. It features a PLCC package and is designed for surface mount applications. The LEDs emit green and red illumination colors with a luminous intensity of 98 millicandelas. The device is rated for a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It is compliant with RoHS regulations and is available in tape and reel packaging with 2000 units per package.
Sign in to ask questions about the Osram LSGT676-P7Q7-1+N7P7-24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram LSGT676-P7Q7-1+N7P7-24 technical specifications.
| Package/Case | PLCC |
| Color | Green, Red |
| Depth | 3.4mm |
| Forward Current | 30mA |
| Height | 1.9mm |
| Illumination Color | Green, Red |
| Length | 3.5mm |
| Lens Style | Clear, Diffused, Colorless, Circular |
| Luminous Intensity | 98mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 12V |
| RoHS Compliant | Yes |
| Series | Advanced Power TOPLED® |
| Viewing Angle | 120° |
| Voltage | 12V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LSGT676-P7Q7-1+N7P7-24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.