The LSGT770-JL-1+JL-1 is a surface mount LED with a diffused, colorless lens style and a luminous flux of 0.35lm. It has a viewing angle of 120° and is available in green and red colors. The LED is RoHS compliant and does not have radiation hardening. It is packaged in an SMD/SMT package.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Color | Green, Red |
| Lens Style | Diffused, Colorless, Circular |
| Luminous Flux | 0.35lm |
| Mount | Surface Mount |
| Number of LEDs | 2 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |