This surface mount LED features a green and red illumination color with a luminous intensity of 7mcd and a viewing angle of 120°. It has a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. The LED is available in a package quantity of 2000 and is packaged in tape and reel. It measures 2.1mm in height, 3.2mm in length, and 2.8mm in width.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Color | Green, Red |
| Forward Current | 2mA |
| Height | 2.1mm |
| Illumination Color | Green, Red |
| Length | 3.2mm |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat |
| Luminous Intensity | 7mcd |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |