This surface mount LED features a colorless lens style and a viewing angle of 120 degrees. It is designed for operation at temperatures between -40°C and 100°C. The LED is available in a tape and reel packaging format. It is not radiation hardened and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Depth | 3.4mm |
| Forward Current | 15mA |
| Length | 3mm |
| Lens Style | Colorless |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 12V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |