Osram LSK376-RU technical specifications.
| Package/Case | Radial |
| Color | Red |
| Height | 4.8mm |
| Lens Color | Colorless |
| Lens Size | 3mm |
| Lens Style | Round, Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 411mcd |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ARGUS® |
| RoHS | Compliant |
Download the complete datasheet for Osram LSK376-RU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.