The LSK380-LP is a single-element LED from Osram, packaged in a T-style case with a depth and length of 3.6mm. It features a diffused, colored lens style and a luminous flux of 0.071lm. The device is rated for a maximum forward current of 40mA and a reverse voltage of 12V. It is designed for through-hole mounting and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | T |
| Depth | 3.6mm |
| Forward Current | 40mA |
| Length | 3.6mm |
| Lens Style | Diffused, Colored |
| Luminous Flux | 0.071lm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Reverse Voltage | 12V |
| RoHS Compliant | Yes |
| RoHS | Compliant |