The LSK380-M2P1-1 is a single-element LED from Osram with a diffused and colored lens style. It has a luminous flux of 0.056lm and a maximum operating temperature of 100°C. The component is designed for through-hole mounting and is compliant with RoHS regulations. It can handle a maximum forward current of 40mA and a reverse voltage of 12V. The LED is available in a T package with a length and depth of 3.6mm.
Checking distributor stock and pricing after the page loads.
| Package/Case | T |
| Depth | 3.6mm |
| Forward Current | 40mA |
| Length | 3.6mm |
| Lens Style | Diffused, Colored |
| Luminous Flux | 0.056lm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Reverse Voltage | 12V |
| RoHS Compliant | Yes |
| RoHS | Compliant |