The LSK380-N is a single-element LED from Osram with a diffused and colored lens style. It has a luminous flux of 0.045lm and a forward current rating of 40mA. The device can withstand a reverse voltage of 12V and has a power dissipation of 130mW. It is packaged in a T case and is available on tape and reel. The LSK380-N is RoHS compliant and has an operating temperature range of -55°C to 100°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | T |
| Depth | 3.6mm |
| Forward Current | 40mA |
| Length | 3.6mm |
| Lens Style | Diffused, Colored |
| Luminous Flux | 0.045lm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 130mW |
| Reverse Voltage | 12V |
| RoHS Compliant | Yes |
| RoHS | Compliant |