The LSK380-N2Q1-1 is a single-element LED from Osram with a diffused and colored lens style. It has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The LED is designed for through-hole mounting and has a luminous flux of 0.09lm. It is RoHS compliant and has a reverse voltage rating of 12V, with a forward current of 40mA.
Osram LSK380-N2Q1-1 technical specifications.
| Package/Case | T |
| Depth | 3.6mm |
| Forward Current | 40mA |
| Length | 3.6mm |
| Lens Style | Diffused, Colored |
| Luminous Flux | 0.09lm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Reverse Voltage | 12V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.