The LSM47B-S1T2-1-0-30-R18-Z is a surface mount LED from Osram's Advanced Power TOPLED series. It features a red color with a wavelength of 645nm and a viewing angle of 120°. The LED has a luminous intensity of 315mcd and is available in a SMD/SMT package. It is lead free and comes in a tape and reel packaging with 3000 units per package.
Osram LSM47B-S1T2-1-0-30-R18-Z technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Lens Color | Colorless |
| Lens Size | 1mm |
| Lens Style | Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 315mcd |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | Advanced Power TOPLED® |
| Viewing Angle | 120° |
| Wavelength | 645nm |
| Width | 1.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Osram LSM47B-S1T2-1-0-30-R18-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.