Surface mount red LED emitter featuring a 120° viewing angle and 643nm wavelength. This single-element LED offers a luminous flux of 0.025lm and luminous intensity of 14mcd at a 20mA forward current. Encased in a 2mm x 1.4mm x 1.5mm SMD package with a flat, diffused, colorless lens, it operates between -40°C and 100°C with a 12V reverse voltage rating. Supplied on tape and reel, this component is ideal for general illumination applications.
Checking distributor stock and pricing after the page loads.
Osram LSM67K-H2L1-1-Z technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Depth | 1.5mm |
| Forward Current | 20mA |
| Height | 1.4mm |
| Illumination Color | Red |
| Length | 2mm |
| Lens Color | Colorless |
| Lens Size | 1mm |
| Lens Style | Flat, Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Flux | 0.025lm |
| Luminous Intensity | 14mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 12V |
| Series | Mini TOPLED® |
| Viewing Angle | 120° |
| Wavelength | 630nm |
| Width | 1.4mm |
| RoHS | Compliant |
No datasheet is available for this part.