
Uni-color red LED emitter, 643nm wavelength, featuring a 120° viewing angle and 14mcd luminous intensity. This 2-pin SMD component offers a luminous flux of 0.028lm and operates with a 20mA forward current. Encased in a 2.1mm x 1.4mm x 1.5mm SMD/SMT package with a flat, diffused, colorless lens, it supports surface mounting and operates within a -40°C to 100°C temperature range. Packaged in tape and reel for efficient assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Osram LSM67K-J2L1-1-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram LSM67K-J2L1-1-Z technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Depth | 1.5mm |
| Forward Current | 20mA |
| Height | 1.4mm |
| Illumination Color | Red |
| Length | 2.1mm |
| Lens Color | Colorless |
| Lens Size | 1mm |
| Lens Style | Flat, Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Flux | 0.028lm |
| Luminous Intensity | 14mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 12V |
| Series | Mini TOPLED® |
| Viewing Angle | 120° |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LSM67K-J2L1-1-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.