
The Osram LSQ971 is a single-element surface mount LED with a diffused, colorless lens style and a luminous intensity of 11mcd. It has a forward current rating of 25mA and a reverse voltage rating of 12V. The LED is packaged in a 0603 case and is available on tape and reel. It is RoHS compliant and has a maximum operating temperature of 85°C, with a minimum operating temperature of -30°C.
Sign in to ask questions about the Osram LSQ971 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram LSQ971 technical specifications.
| Package/Case | 0603 |
| Depth | 0.9mm |
| Forward Current | 25mA |
| Length | 1.7mm |
| Lens Style | Diffused, Colorless |
| Luminous Intensity | 11mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 12V |
| RoHS Compliant | Yes |
| Series | CHIPLED 0603 |
| Viewing Angle | 160° |
| RoHS | Compliant |
Download the complete datasheet for Osram LSQ971 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
