The LSQ971-KN-1 is a surface mount LED from Osram with a luminous intensity of 26.05mcd and a viewing angle of 160°. It operates within a temperature range of -30°C to 85°C and has a forward current rating of 20mA. The LED is available in a 0603 package and is RoHS compliant.
Osram LSQ971-KN-1 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Red |
| Forward Current | 20mA |
| Height | 0.8mm |
| Illumination Color | Red |
| Length | 1.6mm |
| Lens Color | White |
| Lens Size | 0.8mm |
| Lens Style | Flat, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 26.05mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 16000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CHIPLED 0603 |
| Viewing Angle | 160° |
| Width | 0.8mm |
| RoHS | Compliant |
No datasheet is available for this part.