The LST675-R2T1-1-Z is a red LED with a luminous intensity of 140mcd and a viewing angle of 120°. It is packaged in a PLCC package and is rated for operation between -40°C and 100°C. The LED is designed for general use and is available in quantities of 2000 per reel.
Osram LST675-R2T1-1-Z technical specifications.
| Package/Case | PLCC |
| Forward Current | 30mA |
| Illumination Color | Red |
| Lens Color | Clear |
| Luminous Intensity | 140mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Standard |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | TOPLED |
| Viewing Angle | 120° |
| RoHS | Compliant |
No datasheet is available for this part.