LED Single Chip Red 633nm 30mA 2-Pin PLCC T/R
Osram LST676-Q1Q2-1R33 technical specifications.
| Package/Case | PLCC |
| Color | Red |
| Lens Style | Diffused, Colorless, Circular |
| Luminous Flux | 0.3lm |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Viewing Angle | 120° |
| RoHS | Compliant |
No datasheet is available for this part.