FILTER UNIT, 80MM - More Details
Osram LST67B-S1T2-1-0-30-R18-Z technical specifications.
| Package/Case | PLCC |
| Color | Red |
| Lens Style | Diffused, Colorless, Circular |
| Luminous Flux | 0.95lm |
| Number of LEDs | 1 |
| Radiation Hardening | No |
| Viewing Angle | 120° |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Osram LST67B-S1T2-1-0-30-R18-Z to view detailed technical specifications.
No datasheet is available for this part.