The Osram LST67K-K1L2-1 is a single-element LED with a red color and a round, diffused, colorless, circular lens style. It has a luminous flux of 0.04lm and a luminous intensity of 18mcd. The LED is rated for a forward current of 20mA and a reverse voltage of 12V. It is packaged in a PLCC package and is suitable for surface mount applications. The operating temperature range is -40°C to 100°C, and it is compliant with RoHS regulations.
Osram LST67K-K1L2-1 technical specifications.
| Package/Case | PLCC |
| Color | Red |
| Depth | 3mm |
| Forward Current | 20mA |
| Length | 3.4mm |
| Lens Style | Round, Diffused, Colorless, Circular |
| Luminous Flux | 0.04lm |
| Luminous Intensity | 18mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 12V |
| RoHS Compliant | Yes |
| Series | TOPLED |
| Viewing Angle | 120° |
| RoHS | Compliant |
No datasheet is available for this part.