
Super Red Uni-Color LED emitter, 645nm wavelength, featuring a 120° viewing angle and 140mcd luminous intensity. This 2-pin SMD component offers a forward current of 30mA and a power dissipation of 80mW, with a reverse voltage rating of 12V. Encased in a compact 2.2mm x 1.2mm x 1.3mm SMD/SMT package with a flat, diffused, colorless lens, it operates within a temperature range of -40°C to 100°C. Ideal for automotive applications, this lead-free emitter is supplied on tape and reel.
Osram LSY876-P2R1-1-Z technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Depth | 1.3mm |
| Forward Current | 30mA |
| Height | 1.2mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Lens Color | Colorless |
| Lens Size | 0.7mm |
| Lens Style | Flat, Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Flux | 0.3lm |
| Luminous Intensity | 140mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 80mW |
| Radiation Hardening | No |
| Reverse Voltage | 12V |
| Series | Micro SIDELED® 3010 |
| Viewing Angle | 120° |
| Wavelength | 645nm |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LSY876-P2R1-1-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.