LED Single Chip Red 633nm 30mA 2-Pin SMD T/R
Checking distributor stock and pricing after the page loads.
Osram LSY876-P2S1-1 technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Lens Style | Diffused, Colorless, Rectangular |
| Luminous Flux | 0.42lm |
| Luminous Intensity | 224mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| RoHS Compliant | Yes |
| Series | Micro SIDELED |
| Viewing Angle | 120° |
| RoHS | Compliant |