The Osram LSY876-Q1R2-1-Z is a red surface mount LED with a luminous intensity of 125.5 millicandelas and a viewing angle of 120 degrees. It is available in a package quantity of 3000 and is packaged in tape and reel. The LED has a height of 1.1mm, length of 3mm, and width of 1.2mm, making it suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Osram LSY876-Q1R2-1-Z technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Height | 1.1mm |
| Length | 3mm |
| Lens Style | Clear |
| Luminous Intensity | 125.5mcd |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | SIDELED |
| Viewing Angle | 120° |
| Width | 1.2mm |
| RoHS | Compliant |